-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7723
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:1.6Mm, No. Of Contacts:120 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Harting 15041202001000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$9.6200 / $14.0600 | Buy Now |
DISTI #
1195-15041202001000CT-ND
|
DigiKey | HAR-FLEX HD-CARD EDGE 120PIN, W/ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$9.1291 / $15.1000 | Buy Now |
DISTI #
V99:2348_27666076
|
Arrow Electronics | Conn Card Edge F 120 POS 0.8mm Solder ST SMD Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 | Americas - 200 |
|
$1,824.4300 | Buy Now |
DISTI #
74421786
|
RS | har-flex HD-Card Edge 120pin, w/out hold down, PL1 | HARTING 15041202001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3,288.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,842.5500 | Buy Now |
DISTI #
HRT15041202001000
|
Heilind Electronics | HAR-FLEX HD-CARD EDGE 120PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
72820325
|
Verical | Conn Card Edge F 120 POS 0.8mm Solder ST SMD Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 200 |
|
$1,824.4300 | Buy Now |
DISTI #
15041202001000
|
TTI | Standard Card Edge Connectors har-flex HD-Card Edge 120pin, w/out hold down, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$2,364.6000 / $2,482.8300 | Buy Now |
DISTI #
4225681
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 120POS, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 400 |
|
$7.5570 / $10.3130 | Buy Now |
DISTI #
4225681
|
Farnell | CARD EDGE CONN, DUAL SIDE, 120POS, SMT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 400 |
|
$7.0042 / $10.8746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15041202001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15041202001000
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |