Part Details for 1504125B3 by CML Innovative Technologies
Overview of 1504125B3 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 1504125B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1504125B3
|
TME | LED lamp, blue, T5,5K, 12VDC, 12VAC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$3.1700 / $3.9100 | RFQ |
Part Details for 1504125B3
1504125B3 CAD Models
1504125B3 Part Data Attributes
|
1504125B3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1504125B3
CML Innovative Technologies
Single Color LED, Blue, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 3.17 mm |