Part Details for 150473K400DB by Cornell Dubilier Electronics Inc
Overview of 150473K400DB by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150473K400DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H9101
|
Newark | Capacitor Polyester Film 0.047Uf, 400V, 10%, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):400V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 150473K400DB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 | Buy Now |
DISTI #
338-3299-ND
|
DigiKey | CAP FILM 0.047UF 400VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1027 In Stock |
|
$0.5245 / $1.5300 | Buy Now |
DISTI #
539-150400V.047K
|
Mouser Electronics | Film Capacitors 0.047uF 400V 10% RoHS: Compliant | 2000 |
|
$0.7310 / $1.5300 | Buy Now |
DISTI #
71098037
|
RS | Film Capacitor, Metallized Axial, 0.047 pF, 400V , 10% | Cornell-Dubilier 150473K400DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2723 |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$0.7720 / $1.1200 | Buy Now | |
DISTI #
150473K400DB
|
TTI | Film Capacitors 0.047uF 400V 10% Min Qty: 3000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.7500 | Buy Now |
|
Master Electronics |
2000 Partner Stock |
|
$0.7720 / $1.1200 | Buy Now |
Part Details for 150473K400DB
150473K400DB CAD Models
150473K400DB Part Data Attributes:
|
150473K400DB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150473K400DB
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |