Part Details for 150505YS73300 by Wurth Elektronik
Overview of 150505YS73300 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150505YS73300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4206
|
Newark | Led, Yellow, 2.4Cd, 590Nm Rohs Compliant: Yes |Wurth Elektronik 150505YS73300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 971 |
|
$0.6380 / $0.9970 | Buy Now |
DISTI #
732-150505YS73300CT-ND
|
DigiKey | LED YELLOW CLEAR 5050 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
410 In Stock |
|
$0.4776 / $0.8600 | Buy Now |
DISTI #
710-150505YS73300
|
Mouser Electronics | Mid-Power LEDs - Single Color WL-SMTW Wtrclr TopVw Ylw 2V 65mA 590nm RoHS: Compliant | 1025 |
|
$0.4780 / $0.8600 | Buy Now |
DISTI #
67S1184
|
Bürklin Elektronik | LED, SMD, 5050, Ø 4 mm, yellow, 590 nm, 2.05 to 2.4 cd, 120°, 150505YS73300 Min Qty: 1 | 1000 |
|
$0.4651 / $0.7074 | Buy Now |
Part Details for 150505YS73300
150505YS73300 CAD Models
150505YS73300 Part Data Attributes
|
150505YS73300
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150505YS73300
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMT-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | YELLOW | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 2.05 cd | |
Luminous Intensity-Nom | 2400 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Terminal Pitch | 4.4 mm | |
Viewing Angle | 120 deg |