Part Details for 15053W-25M by Molex
Overview of 15053W-25M by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15053W-25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M7135
|
Newark | 15A Gfci Plugmanu25Ft5-15Wr W/4Receptacl |Molex 15053W-25M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.8000 / $337.2700 | Buy Now |
DISTI #
59857674
|
Verical | PDU Outlet Box 125V 15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$308.1800 | Buy Now |
DISTI #
10209225
|
TestEquity LLC | Molex 15053W-25M 15A GFCI Plugmanu25Ft5-15Wr W/4Receptacleacl | 1 |
|
$348.4400 | Buy Now |