Part Details for 15053W-25M by Woodhead Molex
Overview of 15053W-25M by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15053W-25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1804
|
Newark | 15A Gfci Plugmanu25Ft5-15Wr W/4Receptacl |Molex/woodhead 15053W-25M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$333.5800 / $392.1000 | Buy Now |
|
Onlinecomponents.com | PDU Outlet Box 125V 15A RoHS: Compliant |
1 Partner Stock |
|
$275.9000 / $299.3700 | Buy Now |
|
Master Electronics | PDU Outlet Box 125V 15A RoHS: Compliant |
1 Partner Stock |
|
$275.9000 / $299.3700 | Buy Now |