Part Details for 15053W-2A by Molex
Overview of 15053W-2A by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15053W-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0734
|
Newark | 15A Gfci Plugauto2Ft5-15 Wr W/3005-1Outl |Molex 15053W-2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.5900 / $303.0300 | Buy Now |
DISTI #
59858765
|
Verical | PDU Outlet Box 125V 15A Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$276.8900 | Buy Now |
DISTI #
10209226
|
TestEquity LLC | Molex 15053W-2A 15A GFCI Plugauto2Ft5-15 Wr W/3005-1Outl | 1 |
|
$313.0700 | Buy Now |