-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 187 REC TERMINAL FLAG 20-15 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9841
|
Newark | Female Disconnect, 4.75Mm, 20-15Awg, Product Range:Faston 187 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:15Awg, Rohs Compliant: Yes |Amp Te Connectivity 150699-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.1190 / $0.1360 | Buy Now |
DISTI #
32AH7236
|
Newark | Female Disconnect, 4.75Mm, 20-15Awg, Product Range:Faston 187 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:15Awg, Rohs Compliant: Yes |Amp Te Connectivity 150699-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 609 |
|
$0.1580 / $0.2050 | Buy Now |
DISTI #
11H6777
|
Newark | 187 Flag Faston Recept. Rohs Compliant: Yes |Amp Te Connectivity 150699-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 | Buy Now |
DISTI #
A107157CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
239230 In Stock |
|
$0.0698 / $0.1300 | Buy Now |
DISTI #
150699-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 12.7mm 5.61mm Tin Strip - Tape and Reel (Alt: 150699-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.1078 | Buy Now |
DISTI #
571-150699-2
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm RoHS: Compliant | 0 |
|
$0.0990 | Order Now |
DISTI #
70468218
|
RS | FASTON .187 Series Uninsulated Tin Plated Crimp Flag Terminal, 20 to 15 AWG | TE Connectivity 150699-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0958 | Buy Now |
DISTI #
AMP150699-2
|
Heilind Electronics | 187 FLAG FASTON RECEPT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 187 FASTON,FLAG,REC.,20-16 AWG,TPBR RoHS: Compliant |
135000 Partner Stock |
|
$0.0928 / $0.1259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150699-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150699-2
TE Connectivity
FF 187 REC TERMINAL FLAG 20-15 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |