Part Details for 1507-C by Davies Molding LLC
Overview of 1507-C by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6831
|
Newark | Knob, 48.01Mm, Thermoplastic Elastomer, Shaft Type:D Shaft, Shaft Diameter:6.35Mm, Knob Material:Thermoplastic Elastomer, Knob/Dial Style:Bar Skirted With Indicator Line, Knob Diameter:48.01Mm, Product Range:1507 Series Rohs Compliant: Yes |Davies Molding 1507-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$2.5900 / $2.8100 | Buy Now |
DISTI #
1722-1261-ND
|
DigiKey | KNOB SMOOTH 0.250" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
325 In Stock |
|
$2.4618 / $3.4000 | Buy Now |
DISTI #
5164-1507-C
|
Mouser Electronics | Knobs & Dials S/T Cntr Skirtd 1/4" 1/4" fltd to 5/32" RoHS: Compliant | 0 |
|
$2.4600 / $2.7900 | Order Now |
DISTI #
70097746
|
RS | Knob, Soft-Touch and Transilluminated, 1/4 Inch Flatted to 5/32 Inch Spring | Davies Molding 1507-C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.1600 | RFQ |
|
Onlinecomponents.com | 1.89"Dia x 1"High - Black Thermoplastic Elastomer - 0.25" Dia Flatted to 0.16 Mounting Hole - Spring RoHS: Compliant | 0 |
|
$1.3500 / $3.2800 | Buy Now |
DISTI #
2728840
|
element14 Asia-Pacific | KNOB, 48.01MM, THERMOPLASTIC ELASTOMER RoHS: Compliant Min Qty: 1 Container: Each | 120 |
|
$2.6003 / $3.5846 | Buy Now |
DISTI #
2728840
|
Farnell | KNOB, 48.01MM, THERMOPLASTIC ELASTOMER RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 120 |
|
$3.1229 / $3.8001 | Buy Now |