Part Details for 1507133 by Phoenix Contact
Overview of 1507133 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1507133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1507133-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$72.5940 / $89.6200 | Buy Now |
DISTI #
651-1507133
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-10.0-900/M12 FSB RoHS: Compliant | 2 |
|
$72.5900 / $89.0600 | Buy Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - free cable end - on Socket straight M12 - B-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$73.6100 / $94.9300 | Buy Now |
DISTI #
000000000001073748
|
Sager | Sensor Cables / Actuator Cables SAC-5P-10.0-900/M12 FSB Min Qty: 1 | 0 |
|
$90.7600 / $101.6500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1200 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - free cable end - on Socket straight M12 - B-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$73.6100 / $94.9300 | Buy Now |
Part Details for 1507133
1507133 CAD Models
1507133 Part Data Attributes
|
1507133
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507133
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |