Part Details for 1507544 by Phoenix Contact
Overview of 1507544 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4829-ND
|
DigiKey | CBL 5POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$58.8742 / $72.6800 | Buy Now |
DISTI #
651-1507544
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/1.0- 920/M12FS RoHS: Compliant | 31 |
|
$58.8700 / $71.1100 | Buy Now |
DISTI #
V99:2348_10637477
|
Arrow Electronics | Cable Assembly Circular 1m 24AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1544 | Americas - 1 |
|
$11.7100 | Buy Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1 m RoHS: Compliant |
67 In Stock 118 Factory Stock |
|
$57.1500 / $70.4100 | Buy Now |
DISTI #
70813311
|
Verical | Cable Assembly Circular 1m 24AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 65 |
|
$69.6310 / $88.3438 | Buy Now |
DISTI #
1507544
|
TTI | Sensor Cables / Actuator Cables SAC-5P-M12MS/1.0- 920/M12FS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.4000 / $62.5900 | Buy Now |
DISTI #
000000000001073782
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/1.0- 920/M12FS Min Qty: 1 | 0 |
|
$73.6100 / $82.4500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1600 |
|
RFQ | |
DISTI #
3251992
|
Farnell | SENSOR CORD, 5P M12 PLUG-M12 RCPT, 1M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$39.1247 | Buy Now |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1 m RoHS: Compliant |
67 In Stock 118 Factory Stock |
|
$57.1500 / $70.4100 | Buy Now |
Part Details for 1507544
1507544 CAD Models
1507544 Part Data Attributes:
|
1507544
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507544
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |