Part Details for 1508A-BLK-MATTE-1000 by Belden Inc
Overview of 1508A-BLK-MATTE-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1508A-BLK-MATTE-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Single Pair Cable Tape Polyolefin 2Conductors 24AWG 3.32mm 300VAC Black 304.8m Reel RoHS: Compliant |
2000 In Stock |
|
$0.5500 / $0.5800 | Buy Now |
DISTI #
65018077
|
Verical | Single Pair Cable Tape Polyolefin 2Conductors 24AWG 3.32mm 300VAC Black 304.8m Reel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.7766 / $0.8056 | Buy Now |
|
Master Electronics | Single Pair Cable Tape Polyolefin 2Conductors 24AWG 3.32mm 300VAC Black 304.8m Reel RoHS: Compliant |
2000 In Stock |
|
$0.5500 / $0.5800 | Buy Now |