Part Details for 1509500 by Phoenix Contact
Overview of 1509500 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1509500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4720-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$67.5900 | Buy Now |
DISTI #
651-1509500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-10.0-186/ M12FS RoHS: Compliant | 0 |
|
$67.5900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$67.3000 / $86.7800 | Buy Now |
DISTI #
1509500
|
TTI | Sensor Cables / Actuator Cables SAC-4P-10.0-186/ M12FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$69.1000 / $74.8000 | Buy Now |
DISTI #
000000000001073802
|
Sager | Sensor Cables / Actuator Cables SAC-4P-10.0-186/ M12FS Min Qty: 1 | 0 |
|
$82.9700 / $92.9400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$67.3000 / $86.7800 | Buy Now |
Part Details for 1509500
1509500 CAD Models
1509500 Part Data Attributes:
|
1509500
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1509500
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |