Part Details for 150D107X9010R2T by Vishay Intertechnologies
Overview of 150D107X9010R2T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D107X9010R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D107X9010R2T
|
Avnet Americas | Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial 125°C T/R - Tape and Reel (Alt: 150D107X9010R2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.5505 / $4.5104 | Buy Now |
DISTI #
74-150D107X9010R2T
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 100uF 10volts 10% R case Axial RoHS: Not Compliant | 0 |
|
$3.9900 / $4.3000 | Order Now |
Part Details for 150D107X9010R2T
150D107X9010R2T CAD Models
150D107X9010R2T Part Data Attributes
|
150D107X9010R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D107X9010R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D107X9010R2T
This table gives cross-reference parts and alternative options found for 150D107X9010R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D107X9010R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-3014 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D107X9010R2T vs M39003/09-3014 |
M39003/01-2741H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D107X9010R2T vs M39003/01-2741H |
M39003/09-4014H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D107X9010R2T vs M39003/09-4014H |
CSR210114 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D107X9010R2T vs CSR210114 |
T262C107K010DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | 150D107X9010R2T vs T262C107K010DS7442 |
M39003/09-3014 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D107X9010R2T vs M39003/09-3014 |
M39003/01-2501 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D107X9010R2T vs M39003/01-2501 |
M39003/09-2014 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D107X9010R2T vs M39003/09-2014 |
M39003/09-3014 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D107X9010R2T vs M39003/09-3014 |
M39003/01-2501 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D107X9010R2T vs M39003/01-2501 |