Part Details for 150CMQ040 by Vishay Intertechnologies
Overview of 150CMQ040 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 150CMQ040
150CMQ040 CAD Models
150CMQ040 Part Data Attributes
|
150CMQ040
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150CMQ040
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 40V V(RRM), Silicon, TO-249AA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-249AA | |
JESD-30 Code | R-PSFM-T9 | |
Non-rep Pk Forward Current-Max | 6600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 150CMQ040
This table gives cross-reference parts and alternative options found for 150CMQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150CMQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150CNQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 40V V(RRM), Silicon, TO-249AA | International Rectifier | 150CMQ040 vs 150CNQ040 |
150CNQ040PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 40V V(RRM), Silicon, TO-249AA, | Infineon Technologies AG | 150CMQ040 vs 150CNQ040PBF |