Part Details for 150K100A by GeneSic Semiconductor Inc
Overview of 150K100A by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 150K100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T3065
|
Newark | Rectifier, Standard, Single, 1Kv, 150A, Do-205Aa, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:150A, Forward Voltage Max:1.33V, Diode Module Configuration:Single, Diode Case Style:Do-8, No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor 150K100A Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2500 / $33.2000 | Buy Now |
DISTI #
150K100AGN-ND
|
DigiKey | DIODE GEN PURP 1KV 150A DO205AA Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6602 | Buy Now |
DISTI #
905-150K100A
|
Mouser Electronics | Rectifiers SI STND RECOV DO-8 200-1000V 150A1000PV RoHS: Compliant | 0 |
|
$29.6600 | Order Now |
|
NAC | 1000V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-8 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.1000 / $39.3500 | Buy Now |
Part Details for 150K100A
150K100A CAD Models
150K100A Part Data Attributes
|
150K100A
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
150K100A
GeneSic Semiconductor Inc
1000V 150A Silicon Standard Recovery Rectifier in DO-8 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JEDEC-95 Code | DO-8 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3740 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 24000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |