Part Details for 150KEVD10ABSW by TE Connectivity
Overview of 150KEVD10ABSW by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150KEVD10ABSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4230
|
Newark | Power Line Filter, 3 Phase, 150A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:150A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 150KEVD10ABSW Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$582.8500 / $662.1200 | Buy Now |
DISTI #
174-150KEVD10ABSW-ND
|
DigiKey | LINE FILTER 440VAC 150A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$544.3900 / $563.8300 | Buy Now |
DISTI #
2-1609998-8
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 150A 440V Terminal Block Flange Mount - Bulk (Alt: 2-1609998-8) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$550.2104 / $662.1176 | Buy Now |
DISTI #
655-150KEVD10ABSW
|
Mouser Electronics | Power Line Filters KEV 150A 2S SP WYEBS 440 VAC RoHS: Compliant | 0 |
|
$659.3200 / $682.7700 | Order Now |
DISTI #
72030566
|
RS | Filter, KEV 150A 2S SP WYE BS 440 VAC | TE Connectivity 150KEVD10ABSW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$738.0100 / $820.0100 | RFQ |
DISTI #
COR150KEVD10ABSW
|
Heilind Electronics | KEV 150A 2S SP WYE BS 440VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEV 150A 2S SP WYE BS 440VAC RoHS: Compliant | 0 |
|
$629.4800 / $666.2500 | Buy Now |
DISTI #
COR150KEVD10ABSW
|
Interstate Connecting Components | KEV 150A 2S SP WYE BS 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEV 150A 2S SP WYE BS 440VAC RoHS: Compliant | 0 |
|
$629.4800 / $666.2500 | Buy Now |
Part Details for 150KEVD10ABSW
150KEVD10ABSW CAD Models
150KEVD10ABSW Part Data Attributes
|
150KEVD10ABSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150KEVD10ABSW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 230 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 11 mA | |
Length | 360 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 440 V | |
Width | 130 mm |