Part Details for 150Z46 by SCS
Overview of 150Z46 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150Z46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6894
|
Newark | Static Shielding Bag, Heat Seal, 4"x6", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:6", Length - Metric:152.4Mm, Width - Imperial:4", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 150Z46 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$21.7000 | Buy Now |
DISTI #
150Z46-ND
|
DigiKey | BAG STATIC SHIELD MTL OUT 4"X6" Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2170 | Buy Now |
DISTI #
517-150Z46
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1500 Series Metal-Out Zip, 4X6, 100 Ea RoHS: Compliant | 13 |
|
$20.6100 / $21.7000 | Buy Now |
DISTI #
72403210
|
RS | STATIC SHIELD BAG, 1500 SERIES METAL-OUT ZIP, 4x6, 100 EA | SCS 150Z46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 1 Weeks, 0 Days Container: Package | 0 |
|
$22.0200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.8600 / $18.3600 | Buy Now | |
DISTI #
105ST1546
|
Techni-Tool, Inc. | SCS 150Z46 Metal-Out Static Shielding Bags Zip Top, 4"x6" | 0 |
|
$18.8700 | Buy Now |
DISTI #
105ST1546
|
TestEquity LLC | SCS 150Z46 Metal-Out Static Shielding Bags Zip Top, 4"x6" | 0 |
|
$18.8700 | Buy Now |