Part Details for 151-01434 by HellermannTyton
Overview of 151-01434 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01434-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 300 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6446 | Buy Now |
DISTI #
329-15101434
|
Mouser Electronics | Cable Mounting & Accessories RCA90SM8 RATCHET P CLAMP RoHS: Compliant | 0 |
|
$2.0400 / $2.6400 | Order Now |
DISTI #
70904815
|
RS | Ratchet P Clamp, 0.24"-0.54" Bundle Dia, 90o Short Length, 0.327" Hole Dia | HellermannTyton 151-01434 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $2.4600 | RFQ |
|
Onlinecomponents.com |
200 In Stock |
|
$1.9400 / $2.9500 | Buy Now | |
DISTI #
151-01434
|
TTI | Cable Mounting & Accessories RCA90SM8 RATCHET P CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$1.8100 / $2.6100 | Buy Now |
DISTI #
RCA90SM8-BK
|
TME | Fixing clamp, Cable P-clips, ØBundle : 6.2÷13.7mm, W: 34.9mm, 445N Min Qty: 300 | 0 |
|
$1.8600 / $2.3200 | RFQ |
DISTI #
000000000005622984
|
Sager | Cable Mounting & Accessories RCA90SM8 RATCHET P CLAMP Min Qty: 300 | 0 |
|
$2.6200 / $2.8400 | Buy Now |
|
Master Electronics |
200 In Stock |
|
$1.9400 / $2.9500 | Buy Now |