Part Details for 151-01460 by HellermannTyton
Overview of 151-01460 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01460-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
70 In Stock |
|
$2.5392 / $4.7000 | Buy Now |
DISTI #
329-15101460
|
Mouser Electronics | Cable Mounting & Accessories RCB90LM8 RATCHET P CLAMP B RoHS: Compliant | 0 |
|
$2.5300 / $3.0600 | Order Now |
DISTI #
70904850
|
RS | Ratchet P Clamp, 0.52"-0.77" Bundle Dia, 90 deg Long Length, 0.327" Hole Dia | HellermannTyton 151-01460 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 191 |
|
$4.0300 / $4.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4700 / $3.6700 | Buy Now | |
DISTI #
151-01460
|
TTI | Cable Mounting & Accessories RCB90LM8 RATCHET P CLAMP B RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.4400 / $2.8500 | Buy Now |
DISTI #
RCB90LM8-PA66HIRHS
|
TME | Fixing clamp, Cable P-clips, ØBundle : 12.7÷19.5mm, W: 34.9mm Min Qty: 10 | 0 |
|
$2.2100 / $2.7500 | RFQ |
DISTI #
000000000005623010
|
Sager | Cable Mounting & Accessories RCB90LM8 RATCHET P CLAMP B Min Qty: 200 | 0 |
|
$3.2600 / $3.5300 | Buy Now |