Part Details for 151-03124 by HellermannTyton
Overview of 151-03124 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-03124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-151-03124-ND
|
DigiKey | RATCHET P-CLAMP, 2.48" - 3.15" B Min Qty: 1 Lead time: 2 Weeks Container: Bag |
486 In Stock |
|
$3.6873 / $6.6500 | Buy Now |
DISTI #
329-151-03124
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 2.48 - 3.15" Bundle Dia, 180 Short, 0.51" Hole Dia, PA66HIRHSUV/SS304, Black,90/ctn RoHS: Compliant | 0 |
|
$3.8900 / $4.3100 | Order Now |
DISTI #
72394989
|
RS | Ratchet P-Clamp, 2.48 - 3.15" Bundle Dia, 180Deg, .51" Hole Dia, Black | HellermannTyton 151-03124 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 / $6.1200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.4100 / $7.1400 | Buy Now | |
DISTI #
151-03124
|
TTI | Cable Mounting & Accessories Ratchet P-Clamp, 2.48 - 3.15" Bundle Dia, 180 Short, 0.51" Hole Dia, PA66HIRHSUV/SS304, Black,90/ctn RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 90 Container: Each | Americas - 0 |
|
$3.4100 | Buy Now |
DISTI #
000000000006269966
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 2.48 - 3.15 Bundle Dia, 180 Short, 0.51 Hole Dia, PA66HIRHSUV/SS304, Black,90/ctn Min Qty: 900 | 0 |
|
$4.8000 | Buy Now |