Part Details for 151-10-316-00-004101 by PRECI-DIP SSA
Overview of 151-10-316-00-004101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 151-10-316-00-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-10-316-00-004101-ND
|
DigiKey | CONN HDR DIP MALE PIN 16POS GOLD Min Qty: 1248 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6472 | Buy Now |
DISTI #
437-1511031600004101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 140 |
|
$2.5000 / $5.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0400 / $3.7200 | Buy Now | |
DISTI #
151-10-316-00-004101
|
Avnet Abacus | Conn DIP Adapter PL 16 POS 2.54mm Solder ST Thru-Hole (Alt: 151-10-316-00-004101) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 151-10-316-00-004101
151-10-316-00-004101 CAD Models
151-10-316-00-004101 Part Data Attributes
|
151-10-316-00-004101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
151-10-316-00-004101
PRECI-DIP SSA
DIL SOLDER TAIL 2.54MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.398 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.799 inch | |
Connector Type | DIP CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |