-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7593
|
Newark | Connector, Header, 12Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:12Contacts, Gender:Header, Product Range:Milli-Grid Bmi 151013 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 151013-4012 (Alternate Part Number: 889056533348 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 461 |
|
$1.4700 / $2.1200 | Buy Now |
DISTI #
1510134012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1510134012) RoHS: Compliant Min Qty: 4320 Package Multiple: 1080 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0154 / $1.2287 | Buy Now |
DISTI #
538-151013-4012
|
Mouser Electronics | Headers & Wire Housings 2mm MGridBMI HDR VRT TH 12CKT .05AuLF 2.6 RoHS: Compliant | 0 |
|
$0.8500 / $0.8900 | Order Now |
DISTI #
70890929
|
RS | MilliGrid BMI PCB Header, Dual Row, Vertical, Through Hole, 12 Circuits, Gold | Molex Incorporated 151013-4012 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.5100 | RFQ |
DISTI #
MOL151013-4012
|
Heilind Electronics | 2MM VT HDR CONN .05AULF 12CKT | Americas - 3084 in Stock |
|
$0.9473 / $1.0420 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
15605 Partner Stock |
|
$0.8060 / $1.0100 | Buy Now |
DISTI #
MOL151013-4012
|
Interstate Connecting Components | 2MM VT HDR CONN .05AULF 12CKT | 1028 |
|
$0.9473 / $1.0420 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 12 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
15605 Partner Stock |
|
$0.8060 / $1.0100 | Buy Now |
DISTI #
10151833
|
TestEquity LLC | Molex 151013-4012 2.00mm Pitch, Milli-Grid BMI PCB Header, Dual Row, Vertical, Through Hole, 12 Circuits, 0.05um Gold (Au) Plating, 2.60mm Tail Length, Tube, Lead-Free | 15605 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151013-4012
Molex
Buy Now
Datasheet
|
Compare Parts:
151013-4012
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |