Part Details for 1510641010 by Molex
Overview of 1510641010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510641010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15199-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
74 In Stock |
|
$0.9804 / $2.0400 | Buy Now |
DISTI #
151064-1010
|
TTI | Headers & Wire Housings 2mm MGrid Hdr SMT SR RA 10Ckt Tin w/oPg RoHS: Compliant pbFree: Pb-Free Min Qty: 4320 Package Multiple: 24 Container: Tube | Americas - 0 |
|
$0.9700 / $0.9900 | Buy Now |
DISTI #
MX-151064-1010
|
TME | Socket, PCB-cable/PCB, male, Milli-Grid, 2mm, PIN: 10, SMT, on PCBs Min Qty: 1 | 33 |
|
$1.4100 / $2.5800 | Buy Now |
DISTI #
MOL151064-1010
|
Interstate Connecting Components | MGRID PCBHDR SR RA SMT/OPG 2.5 SNLF 10CKT | 180 |
|
$1.0133 / $1.1145 | Buy Now |
DISTI #
1510641010
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder RA SMD Tube (Alt: 1510641010) RoHS: Compliant Min Qty: 4320 Package Multiple: 720 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1510641010
1510641010 CAD Models
1510641010 Part Data Attributes:
|
1510641010
Molex
Buy Now
Datasheet
|
Compare Parts:
1510641010
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |