-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5919
|
Newark | Har-Flex Straight Male 1.75Mm, 50Pin, Pl1, 280Pcs |Harting 15110502601000 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9900 / $4.8400 | Buy Now |
DISTI #
1195-3365-1-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1377 In Stock |
|
$3.5426 / $6.3900 | Buy Now |
DISTI #
617-15110502601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 50pin, PL1 RoHS: Compliant | 476 |
|
$3.7800 / $6.3900 | Buy Now |
DISTI #
V72:2272_06747488
|
Arrow Electronics | Conn Shrouded Header M 50 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2053 Container: Cut Strips | Americas - 148 |
|
$11.5220 / $15.2680 | Buy Now |
DISTI #
E02:0323_05968223
|
Arrow Electronics | Conn Shrouded Header M 50 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2345 | Europe - 2 |
|
$822.2711 / $1,440.0672 | Buy Now |
DISTI #
70280950
|
RS | Conn, PCB, Male, 1.27mm Pitch, 50 Pin, 2 Row, Straight, Stacking Height 1.75mm, har-flex | HARTING 15110502601000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$1,835.5600 | Buy Now |
DISTI #
74751673
|
RS | har-flex straight male 1.75mm, 50pin, PL1, 280pcs | HARTING 15110502601000 RoHS: Compliant Min Qty: 1 Package Multiple: 280 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1,345.2200 | RFQ |
|
Future Electronics | 50 Position Dual Row 1.75mm Vacuum Cover Har-Flex Male Connect - 1 roll = 280pcs RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 280 Container: Reel | 3Reel |
|
$968.5600 | Buy Now |
DISTI #
HRT15110502601000
|
Heilind Electronics | HAR-FLEX STR M 1.75MM 50P PL1 280PCS | Americas - 0 in Stock |
|
$1,053.5231 / $1,174.3969 | Buy Now |
DISTI #
15110502601000
|
TTI | Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 50pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$962.9500 / $1,202.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15110502601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15110502601000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | PEG | |
Body Breadth | 0.17 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.45 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |