Part Details for 1511193248 by Molex
Overview of 1511193248 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1511193248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8338
|
Newark | Mgrid Shrd Hdr Ra Th /Opeg .38Aulf 48Ckt Rohs Compliant: Yes |Molex 1511193248 Min Qty: 5880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
900-1511193248-ND
|
DigiKey | MGRID SHRD HDR RA TH /OPEG .38AU Min Qty: 5880 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5093 | Buy Now |
DISTI #
1511193248
|
Avnet Americas | Connector Shrouded Header 48 Position 2mm Right Angle Through Hole Tube - Rail/Tube (Alt: 1511193248) RoHS: Compliant Min Qty: 5880 Package Multiple: 840 Container: Tube | 0 |
|
RFQ | |
DISTI #
1511193248
|
Avnet Americas | Connector Shrouded Header 48 Position 2mm Right Angle Through Hole Tube - Rail/Tube (Alt: 1511193248) RoHS: Compliant Min Qty: 5880 Package Multiple: 840 Container: Tube | 0 |
|
RFQ |