Part Details for 1511194112 by Molex
Overview of 1511194112 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1511194112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8411
|
Newark | Mgrid Shrd Hdr Ra Th /Opeg Gflf 12Ckt Rohs Compliant: Yes |Molex 1511194112 Min Qty: 5184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 | Buy Now |
DISTI #
900-1511194112-ND
|
DigiKey | MGRID SHRD HDR RA TH /OPEG GFLF Min Qty: 5184 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8263 | Buy Now |
DISTI #
1511194112
|
Avnet Americas | Connector Shrouded Header 12 Position 2mm Right Angle Through Hole Tube - Rail/Tube (Alt: 1511194112) RoHS: Compliant Min Qty: 5184 Package Multiple: 2592 Container: Tube | 0 |
|
RFQ | |
DISTI #
1511194112
|
Avnet Americas | Connector Shrouded Header 12 Position 2mm Right Angle Through Hole Tube - Rail/Tube (Alt: 1511194112) RoHS: Compliant Min Qty: 5184 Package Multiple: 2592 Container: Tube | 0 |
|
RFQ |
Part Details for 1511194112
1511194112 CAD Models
1511194112 Part Data Attributes:
|
1511194112
Molex
Buy Now
Datasheet
|
Compare Parts:
1511194112
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |