Part Details for 15120-0772 by Molex
Overview of 15120-0772 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15120-0772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6175
|
Newark | Premoflex 0.5 Xflex Lgt 102 Typed 9Ck |Molex 15120-0772 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $3.1200 | Buy Now |
DISTI #
0151200772
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 102 TYPED 9CK - Bulk (Alt: 0151200772) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4874 / $2.1741 | Buy Now |
DISTI #
538-15120-0772
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 102mm Lngth (Au) Plating 9 Ckts RoHS: Compliant | 0 |
|
$1.7800 / $1.8400 | Order Now |
DISTI #
74730430
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 102mm, 9 Circuits, .5mm pitch | Molex Incorporated 15120-0772 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4900 / $2.1100 | Buy Now | |
DISTI #
0151200772
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 102 TYPED 9CK - Bulk (Alt: 0151200772) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4874 / $2.1741 | Buy Now |