Part Details for 1512125UG3 by CML Innovative Technologies
Overview of 1512125UG3 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512125UG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5880
|
Newark | Led, Mid Groove, 12Vac/Dc, Green, Lamp Base Type:Midget Groove/S5.7S, Led Colour:Green, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:525Nm, Luminous Intensity:910Mcd, Average Bulb Life:100000H, Supply Voltage:12V, Rohs Compliant: Yes |Cml Innovative Technologies 1512125UG3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $7.0500 | Buy Now |
DISTI #
70011803
|
RS | LED Lamp T-1 3/4 S5.7s, Midget Groove 1x3mm-LED 12VAC/DC green | CML Innovative Technologies 1512125UG3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$5.3900 / $7.1900 | Buy Now |
DISTI #
1512125UG3
|
TME | LED lamp, green, S5,7s,T1-3/4, 12VDC, 12VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$2.6200 / $3.2400 | RFQ |
Part Details for 1512125UG3
1512125UG3 CAD Models
1512125UG3 Part Data Attributes
|
1512125UG3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512125UG3
CML Innovative Technologies
Single Color LED, Green, T-1 3/4, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-1 3/4 |