Part Details for 151310402 by Molex
Overview of 151310402 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151310402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77323350
|
Verical | Cable Assembly UL 1571 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-Lock Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1500 |
|
$4.5072 / $5.1111 | Buy Now |
DISTI #
33637074
|
Verical | Cable Assembly UL 1571 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-Lock Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 30 |
|
$3.1700 | Buy Now |
DISTI #
MX-15131-0402
|
TME | 15131-0402 Min Qty: 1 | 0 |
|
$4.4000 / $6.2900 | RFQ |
DISTI #
151310402
|
Avnet Abacus | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1mm Pitch Single Row 4 Circuits 150mm Length Thermoplastic Black (Alt: 151310402) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |