-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
51915-133LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 8S 1ACP 2P Right Angle Receptacle, Solder To Board | |
77315-133-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions 2.54mm (0.100in) Pitch, Right Angle |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9184
|
Newark | Cable Assy, 4Pos, Rcpt-Rcpt, 2", Connector To Connector:Microclasp Receptacle To Microclasp Receptacle, No. Of Positions:4Positions, Connector Pitch:1Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:2" Rohs Compliant: Yes |Molex 15133-0400 (Alternate Part Number: 191128138994 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$0.6550 | Buy Now |
DISTI #
0151330400
|
Avnet Americas | PICO-CLASP 4 CIRCUIT 50MM - Bulk (Alt: 0151330400) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5104 | Buy Now |
DISTI #
538-15133-0400
|
Mouser Electronics | Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 50MM WHITE RoHS: Compliant | 233 |
|
$3.0900 / $5.4400 | Buy Now |
DISTI #
71056253
|
RS | Pico-Clasp 4 Circuit 50MM, Discrete Wire Cable Assembly | Molex Incorporated 15133-0400 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $5.5100 | RFQ |
|
Onlinecomponents.com | Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly - Single Row - 50.00mm Length - 4 Circuits - White. RoHS: Compliant |
93 Partner Stock |
|
$2.6200 / $3.5400 | Buy Now |
DISTI #
30560089
|
Verical | Cable Assembly UL 1571 0.05m 28AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-Clasp Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 93 |
|
$4.2000 | Buy Now |
DISTI #
33734329
|
Verical | Cable Assembly UL 1571 0.05m 28AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-Clasp Bag RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 81 |
|
$1.1197 | Buy Now |
DISTI #
77320654
|
Verical | Cable Assembly UL 1571 0.05m 28AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-Clasp Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 46 |
|
$5.0698 | Buy Now |
DISTI #
15133-0400
|
TTI | Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 50MM WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1460 In Stock |
|
$2.6300 / $3.3700 | Buy Now |
DISTI #
151330400-MOL
|
TME | 15133-0400 Min Qty: 10 | 93 |
|
$4.4860 / $4.4863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15133-0400
Molex
Buy Now
|
Compare Parts:
15133-0400
Molex
|
Samacsys Manufacturer | Molex |