-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 2dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8218
|
Newark | Pcb Antenna Penta Band |Amp Te Connectivity 1513317-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $6.8100 | Buy Now |
DISTI #
97X4164
|
Newark | Pcb Antenna Penta Band |Te Connectivity 1513317-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.5400 | Buy Now |
DISTI #
81AC5847
|
Newark | Pcb Antenna, Lin, 1.71-2.17Ghz, 3Dbi, Antenna Type:Pcb, Frequency Min:1.71Ghz, Frequency Max:2.17Ghz, Antenna Mounting:Tab, Gain:3Dbi, Vswr:3, Input Power:10W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Rohs Compliant: Yes |Te Connectivity 1513317-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $6.3700 | Buy Now |
DISTI #
A107418-ND
|
DigiKey | RF ANT 850MHZ/900MHZ PCB TRACE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
980 In Stock |
|
$3.3969 / $6.4300 | Buy Now |
DISTI #
1513317-1
|
Avnet Americas | Antenna Omni-Directional 3dB Gain 960MHz/2170MHz - Bulk (Alt: 1513317-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9789 / $3.3633 | Buy Now |
DISTI #
571-1513317-1
|
Mouser Electronics | Antennas PCB Antenna Penta Band RoHS: Compliant | 4 |
|
$3.3900 / $5.7000 | Buy Now |
DISTI #
73774106
|
RS | PCB ANTENNA PENTA BAND, Antennas | TE Connectivity 1513317-1 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $5.8300 | RFQ |
|
Future Electronics | 49.9 x 20.27 x 1.58 mm +3 dBi 824 / 2170 MHz Omni Directional Penta Band Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.1300 | Buy Now |
|
Future Electronics | 49.9 x 20.27 x 1.58 mm +3 dBi 824 / 2170 MHz Omni Directional Penta Band Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.1300 | Buy Now |
DISTI #
AMP1513317-1
|
Heilind Electronics | 5 BAND VERTICAL PCB ANTEN | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1513317-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1513317-1
TE Connectivity
Mobile Station Antenna, 2dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 3 |