Part Details for 1513334 by Phoenix Contact
Overview of 1513334 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1513334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0559
|
Newark | Plug, M12, Pluscon, A Code, 8 Way, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Crimp Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Phoenix Contact 1513334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$47.3000 / $68.2300 | Buy Now |
DISTI #
13X8247
|
Newark | Sacc-M12Ms-8Con-Pg9-M |Phoenix Contact 1513334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4151-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD SCREW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
463 In Stock |
|
$26.4698 / $32.8600 | Buy Now |
DISTI #
651-1513334
|
Mouser Electronics | Circular Metric Connectors M12 PLG 8P PG BLACK RoHS: Compliant | 152 |
|
$26.4600 / $32.8600 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 8-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
9 In Stock 100 On Order |
|
$25.8200 / $38.7700 | Buy Now |
DISTI #
1513334
|
TTI | Circular Metric Connectors M12 PLG 8P PG BLACK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 225 In Stock |
|
$25.7600 / $33.6400 | Buy Now |
DISTI #
SACCM12MS8CONPG9M
|
TME | Plug, M12, PIN: 8, male, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 0 |
|
$20.6500 / $25.8200 | RFQ |
DISTI #
000000000001073822
|
Sager | Circular Metric Connectors M12 PLG 8P PG BLACK Min Qty: 1 | 0 |
|
$27.3200 / $42.3500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$29.0000 / $44.6200 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 490 |
|
RFQ |
Part Details for 1513334
1513334 CAD Models
1513334 Part Data Attributes:
|
1513334
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1513334
Phoenix Contact
Circular Connector, 8 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 8 |