-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-15136-0801
|
Mouser Electronics | Rectangular Cable Assemblies MicroClasp 8CKT CBL ASSY SR 100MM WHITE RoHS: Compliant | 21 |
|
$4.4700 / $7.6700 | Buy Now |
DISTI #
71053102
|
RS | MicroClasp 8 Circuit 100MM, Discrete Wire Cable Assembly | Molex Incorporated 15136-0801 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6600 / $8.0700 | RFQ |
|
Onlinecomponents.com | MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly - Single Row - 100.00mm Length - 8 Circuits - White. RoHS: Compliant | 0 |
|
$4.7800 / $5.2900 | Buy Now |
DISTI #
MOL15136-0801
|
Interstate Connecting Components | MICROCLASP 8 CIRCUIT 100MM CABLE ASSEMBLY | 24 |
|
$4.6527 / $4.7221 | Buy Now |
DISTI #
2747297
|
element14 Asia-Pacific | CABLE ASSY, 8POS, RCPT-RCPT, 100MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0627 / $8.0373 | Buy Now |
DISTI #
10152060
|
TestEquity LLC | Molex 15136-0801 Rectangular Cable Assemblies Microclasp 8 Circuit, Cbl Assembly, Sr 100mm, White | 0 |
|
$4.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15136-0801
Molex
Buy Now
|
Compare Parts:
15136-0801
Molex
|
Samacsys Manufacturer | Molex |