Part Details for 151370302 by Molex
Overview of 151370302 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151370302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-151370302-ND
|
DigiKey | MINI-LOCK-TO-MINI-LOCK OFF-THE-S Min Qty: 30 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.6100 / $2.7700 | Buy Now |
DISTI #
151370302
|
Avnet Abacus | Cable Assembly Off-the-Shelf (OTS) 0.15m 20AWG 3 POS Mini-Lock to 3 POS Mini-Lock RCP to RCP Bag (Alt: 151370302) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 151370302
151370302 CAD Models
151370302 Part Data Attributes:
|
151370302
Molex
Buy Now
|
Compare Parts:
151370302
Molex
|
Samacsys Manufacturer | Molex |