Part Details for 151370305 by Molex
Overview of 151370305 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151370305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-151370305-ND
|
DigiKey | MINI-LOCK-TO-MINI-LOCK OFF-THE-S Min Qty: 25 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
774 In Stock |
|
$2.9200 / $3.1100 | Buy Now |
DISTI #
151370305
|
Avnet Abacus | Cable Assembly Off-the-Shelf (OTS) 0.45m 20AWG 3 POS Mini-Lock to 3 POS Mini-Lock RCP to RCP Bag (Alt: 151370305) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |