-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5971
|
Newark | Conn, R/A Header, 12Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15150122601000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.5950 | Buy Now |
DISTI #
80AH1394
|
Newark | Har-Flex Angled Male, 12Pin, Pl1, 560Pcs Rohs Compliant: Yes |Harting 15150122601000 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
1195-3381-1-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1884 In Stock |
|
$1.8591 / $3.4400 | Buy Now |
DISTI #
617-15150122601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex angled male, 12pin, PL1 RoHS: Compliant | 1472 |
|
$2.0600 / $3.6300 | Buy Now |
DISTI #
V72:2272_06746062
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder RA SMD har-flex® Reel Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1949 Container: Cut Strips | Americas - 1 |
|
$646.8000 / $857.1237 | Buy Now |
DISTI #
70280980
|
RS | Connector, Wt 296.82 g, 12 Contacts, Har-flex Series | HARTING 15150122601000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$1,994.2700 | Buy Now |
DISTI #
74751706
|
RS | har-flex angled male, 12pin, PL1, 560pcs | HARTING 15150122601000 RoHS: Compliant Min Qty: 1 Package Multiple: 560 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1,464.3600 | RFQ |
|
Future Electronics | 12 Position Dual Row 1.27 mm Pitch Har-Flex Angled Male Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$1,054.3500 | Buy Now |
|
Future Electronics | 12 Position Dual Row 1.27 mm Pitch Har-Flex Angled Male Connector RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Reel | 0Reel |
|
$1,054.3500 | Buy Now |
DISTI #
HRT15150122601000
|
Heilind Electronics | HAR-FLEX ANG M 12P PL1 560PCS | Americas - 0 in Stock |
|
$1,144.6154 / $1,278.4127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15150122601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15150122601000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | PEG | |
Body Breadth | 0.17 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |
This table gives cross-reference parts and alternative options found for 15150122601000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15150122601000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15150126601333 | Board Stacking Connector | HARTING Technology Group | 15150122601000 vs 15150126601333 |
15150125601333 | Board Stacking Connector | HARTING Technology Group | 15150122601000 vs 15150125601333 |
054594 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | ERNI | 15150122601000 vs 054594 |
044985 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | ERNI | 15150122601000 vs 044985 |