Part Details for 15166-0053 by Molex
Overview of 15166-0053 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 15166-0053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9340
|
Newark | Cable Assy, Ffc/Fpc, 6Pos, 2", Wht, No. Of Conductors:6Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15166-0053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1006 |
|
$1.3000 | Buy Now |
DISTI #
85AJ6859
|
Newark | Cable Assy, Ffc, 6 Core, 51Mm, Wht Rohs Compliant: Yes |Molex 15166-0053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$1.8100 / $2.7500 | Buy Now |
DISTI #
77AC7107
|
Newark | Ffc 0.50 Type A 6 Ckts Lgt 51 Rohs Compliant: Yes |Molex 15166-0053 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.2800 | Buy Now |
DISTI #
538-15166-0053
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 6 ckts lgt 51 RoHS: Compliant | 1351 |
|
$1.4400 / $2.4000 | Buy Now |
DISTI #
71454329
|
RS | FFC 0.50 Type A 6 ckts lgt 51 | Molex Incorporated 15166-0053 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.4200 | RFQ |
|
Onlinecomponents.com | FFC Jumper Cable 6Conductors 60VAC 0.051m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$1.5700 / $2.2800 | Buy Now |
DISTI #
77784746
|
Verical | Cable Assembly 0.051m 38AWG 0.5mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 22 |
|
$2.9260 / $4.6900 | Buy Now |
DISTI #
15166-0053
|
TTI | FFC / FPC Jumper Cables FFC 0.50 Type A 6 ckts lgt 51 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 235 In Stock |
|
$1.5400 / $2.0800 | Buy Now |
DISTI #
MX-15166-0053
|
TME | FFC cable, Cores: 6, Cable ph: 0.5mm, contacts on the same side Min Qty: 1 | 22 |
|
$2.2300 / $5.1700 | Buy Now |
DISTI #
MOL15166-0053
|
Interstate Connecting Components | FFC 0.50 TYPE A 6 CKTS LG | 147 |
|
$1.5885 / $1.9781 | Buy Now |
Part Details for 15166-0053
15166-0053 CAD Models
15166-0053 Part Data Attributes
|
15166-0053
Molex
Buy Now
|
Compare Parts:
15166-0053
Molex
|
Samacsys Manufacturer | Molex |