Part Details for 15166-0435 by Molex
Overview of 15166-0435 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T1546
|
Newark | Cable Assy, 40Core, 152Mm, Wht, No. Of Cores:40Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:Premo-Flex 15166 Series, Rohs Compliant: Yes |Molex 15166-0435 (Alternate Part Number: 884982849334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.4000 | Buy Now |
DISTI #
0151660435
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 0151660435) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9225 / $2.2230 | Buy Now |
DISTI #
538-15166-0435
|
Mouser Electronics | FFC / FPC Jumper Cables 40C .50MM EXTRA-FLEX FFC P-FLX 6.00 LG A RoHS: Compliant | 2111 |
|
$1.7400 / $3.2200 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 40Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$1.8800 / $2.5300 | Buy Now |
DISTI #
15166-0435
|
TTI | FFC / FPC Jumper Cables 40C .50MM EXTRA-FLEX FFC P-FLX 6.00 LG A RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 840 In Stock |
|
$2.0000 | Buy Now |
DISTI #
MOL15166-0435
|
Interstate Connecting Components | FFC 0.50 TYPE A 40 CKTS L 2 | 245 |
|
$1.8788 / $1.9069 | Buy Now |
Part Details for 15166-0435
15166-0435 CAD Models
15166-0435 Part Data Attributes
|
15166-0435
Molex
Buy Now
|
Compare Parts:
15166-0435
Molex
|
Samacsys Manufacturer | Molex |