Part Details for 15167-0374 by Molex
Overview of 15167-0374 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15167-0374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T0516
|
Newark | Ffc 1.00 Type D 20 Ckts Lgt 254 |Molex 15167-0374 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
0151670374
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.254m 60VAC 1.2A Bag - Bulk (Alt: 0151670374) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15167-0374
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type D 20 ckts lgt 254 RoHS: Compliant | 0 |
|
$1.7600 / $1.8300 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.0900 / $2.3300 | Buy Now |
DISTI #
0151670374
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.254m 60VAC 1.2A Bag - Bulk (Alt: 0151670374) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |