Part Details for 15167-0435 by Molex
Overview of 15167-0435 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15167-0435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7140
|
Newark | Ffc/Fpc Jumper Cables Ffc 1.00 Type A 26 Ckts Lgt |Molex 15167-0435 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 846 |
|
$2.7700 | Buy Now |
DISTI #
88T0577
|
Newark | Ffc 1.00 Type A 26 Ckts Lgt 203 |Molex 15167-0435 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
0151670435
|
Avnet Americas | FFC Jumper Cable 26Conductors 0.203m 60VAC 1.2A Bag - Bulk (Alt: 0151670435) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9131 / $2.2121 | Buy Now |
DISTI #
538-15167-0435
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type A 26 ckts lgt 203 RoHS: Compliant | 0 |
|
$1.4700 / $1.5200 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable 26Conductors 60VAC 0.203m Premo-Flex™ Bag RoHS: Compliant |
846 Partner Stock |
|
$1.6100 / $1.8300 | Buy Now |
DISTI #
0151670435
|
Avnet Americas | FFC Jumper Cable 26Conductors 0.203m 60VAC 1.2A Bag - Bulk (Alt: 0151670435) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9131 / $2.2121 | Buy Now |
|
Master Electronics | FFC Jumper Cable 26Conductors 60VAC 0.203m Premo-Flex™ Bag RoHS: Compliant |
846 Partner Stock |
|
$1.6100 / $1.8300 | Buy Now |
DISTI #
10152142
|
TestEquity LLC | Molex 15167-0435 FFC / FPC Jumper Cables FFC 1.00 Type A 26 Circuit Lgt 203 | 846 |
|
$2.6500 | Buy Now |