Part Details for 1517961 by Phoenix Contact
Overview of 1517961 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1517961-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0600 | Buy Now |
DISTI #
651-1517961
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MSB/ 0.5-900/ FSB SCO RoHS: Compliant | 0 |
|
$68.1700 / $71.0500 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 SPEEDCON - B-coded - on Socket straight M12 SPEEDCON - B-coded - cable length: 0.5 m RoHS: Compliant | 0 |
|
$57.8100 / $75.2600 | Buy Now |
DISTI #
000000000001488395
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MSB/ 0.5-900/ FSB SCO Min Qty: 1 | 0 |
|
$73.2700 / $82.0600 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 670 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 SPEEDCON - B-coded - on Socket straight M12 SPEEDCON - B-coded - cable length: 0.5 m RoHS: Compliant | 0 |
|
$57.8100 / $75.2600 | Buy Now |