Part Details for 15180-7PG-331 by Switchcraft Conxall
Overview of 15180-7PG-331 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15180-7PG-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15180-7PG-331-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9836 | Buy Now |
DISTI #
502-15180-7PG-331
|
Mouser Electronics | Standard Circular Connector MAXI-CON CBL-CBL CRIMP RoHS: Compliant | 0 |
|
$12.9800 | Order Now |
DISTI #
70932571
|
RS | MAXI-CON CABLE-CABLE #12 CRIMP | Conxall 15180-7PG-331 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3300 / $17.9800 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Receptacle 7 Pin - Crimp Contacts | 96 |
|
$13.4900 / $17.2900 | Buy Now |
DISTI #
000000000001504228
|
Sager | Standard Circular Connector MAXI-CON CBL-CBL CRIMP Min Qty: 1 | 0 |
|
$11.4200 / $16.0300 | Buy Now |
Part Details for 15180-7PG-331
15180-7PG-331 CAD Models
15180-7PG-331 Part Data Attributes
|
15180-7PG-331
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
15180-7PG-331
Switchcraft Conxall
Circular Connector, 7 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |