Part Details for 1518300 by Phoenix Contact
Overview of 1518300 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1518300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4786-ND
|
DigiKey | CBL 5POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.3100 | Buy Now |
DISTI #
651-1518300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/10.0-920/ FS SCO RoHS: Compliant | 5 |
|
$104.3100 / $134.9100 | Buy Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$103.8700 / $133.9400 | Buy Now |
DISTI #
1518300
|
TTI | Sensor Cables / Actuator Cables SAC-5P-MS/10.0-920/ FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$135.8300 / $144.1500 | Buy Now |
DISTI #
000000000001488429
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/10.0-920/ FS SCO Min Qty: 1 | 0 |
|
$128.0600 / $143.4300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 2200 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$103.8700 / $133.9400 | Buy Now |
Part Details for 1518300
1518300 CAD Models
1518300 Part Data Attributes:
|
1518300
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1518300
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |