Part Details for 1518371 by Phoenix Contact
Overview of 1518371 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1518371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8437
|
Newark | |Phoenix Contact 1518371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4563-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1754 / $49.2600 | Buy Now |
DISTI #
651-1518371
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-5.0-186/ FS SCO RoHS: Compliant | 0 |
|
$39.8900 / $49.2600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR - black-gray RAL 7021 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m RoHS: Compliant |
10 In Stock |
|
$44.1100 / $83.7500 | Buy Now |
DISTI #
000000000001488432
|
Sager | Sensor Cables / Actuator Cables SAC-5P-5.0-186/ FS SCO Min Qty: 1 | 0 |
|
$49.8900 / $55.8700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
DISTI #
3237073
|
Farnell | SENSOR CORD, 5P M12 RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$39.3278 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR - black-gray RAL 7021 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m RoHS: Compliant |
10 In Stock |
|
$44.1100 / $83.7500 | Buy Now |
Part Details for 1518371
1518371 CAD Models
1518371 Part Data Attributes
|
1518371
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1518371
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |