Part Details for 1519510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1519510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1519510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0395
|
Newark | Terminal Block, Header, 2Pos, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:18A, Rated Voltage:400V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal Sl Series Rohs Compliant: Yes |Weidmuller 1519510000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.5550 | Buy Now |
DISTI #
1519510000
|
Avnet Abacus | WDM1519510000 (Alt: 1519510000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |