Part Details for 1519765 by Phoenix Contact
Overview of 1519765 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 1519765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8507
|
Newark | Sac-4P-M12Ms-M 8Fs |Phoenix Contact 1519765 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4530-ND
|
DigiKey | CONN ADAPTER 4P-4P F-M INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$18.1685 / $22.5500 | Buy Now |
DISTI #
651-1519765
|
Mouser Electronics | Circular Metric Connectors SAC-4P-M12MS-M 8FS RoHS: Compliant | 51 |
|
$18.1600 / $23.2600 | Buy Now |
|
Onlinecomponents.com | Adapter - 4-position - Plug straight M12 - A-coded - on Socket straight M8 - A-coded RoHS: Compliant |
27 In Stock |
|
$17.6300 / $24.7900 | Buy Now |
DISTI #
1519765
|
TTI | Circular Metric Connectors SAC-4P-M12MS-M 8FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.9700 / $20.3800 | Buy Now |
DISTI #
1519765
|
TME | Adapter, PIN: 4, straight, 30VAC, 4A, -25÷90°C, 30VDC Min Qty: 1 | 31 |
|
$13.1800 / $15.1000 | Buy Now |
DISTI #
000000000002430932
|
Sager | Circular Metric Connectors SAC-4P-M12MS-M 8FS Min Qty: 1 | 0 |
|
$22.8400 / $26.6400 | Buy Now |
|
Dynamic Solutions GmbH | Adapter | 420 |
|
RFQ | |
DISTI #
2928531
|
Farnell | ADAPTER, SAC-4P-M12MS-M 8FS RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$13.4870 | Buy Now |
|
Master Electronics | Adapter - 4-position - Plug straight M12 - A-coded - on Socket straight M8 - A-coded RoHS: Compliant |
27 In Stock |
|
$17.6300 / $24.7900 | Buy Now |
Part Details for 1519765
1519765 CAD Models
1519765 Part Data Attributes
|
1519765
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1519765
Phoenix Contact
Circular Connector Adapter, 4 Contact(s), Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG-SOCKET | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |