Part Details for 1519875 by Phoenix Contact
Overview of 1519875 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1519875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1519875-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$15.1235 / $18.7700 | Buy Now |
DISTI #
651-1519875
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5,0-PUR M8SIFS RoHS: Compliant | 0 |
|
$15.1200 / $18.7700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 Snap-in - cable length: 5 m RoHS: Compliant | 494 Factory Stock |
|
$15.6600 / $19.8800 | Buy Now |
DISTI #
1519875
|
TME | Connection lead, M8, PIN: 3, straight, 5m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$10.7400 / $12.3900 | RFQ |
DISTI #
000000000003669206
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5,0-PUR M8SIFS Min Qty: 1 | 0 |
|
$19.0100 / $22.1800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 960 |
|
RFQ | |
DISTI #
3237863
|
Farnell | SENSOR CORD, 3P M8 RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$15.9971 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 Snap-in - cable length: 5 m RoHS: Compliant | 494 Factory Stock |
|
$15.6600 / $19.8800 | Buy Now |
Part Details for 1519875
1519875 CAD Models
1519875 Part Data Attributes
|
1519875
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1519875
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |