-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4726
|
Newark | Rf Coaxial, 2.92Mm Jack, 50 Ohm, Flange, Connector Type:2.92Mm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Sv Microwave 1521-60188 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$38.8000 | Buy Now |
DISTI #
1678-1521-60188-ND
|
DigiKey | 2.92MM FEMALE FIELD REPLACEABLE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
45 In Stock |
|
$54.0600 | Buy Now |
DISTI #
ASV1521-60188
|
Heilind Electronics | 2.92MM FEMALE FIELD REPLACEABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Female Field Replaceable Flange Mount Connector - 4 Hole (Accepts Ø.015 Pin) RoHS: Compliant | 0 |
|
$52.9800 / $108.1200 | Buy Now |
DISTI #
69106133
|
Verical | Conn 2.92mm 0Hz to 40GHz 50Ohm ST Flange Mount PL Gold Over Nickel Min Qty: 2 Package Multiple: 1 | Americas - 46 |
|
$48.3712 / $54.4201 | Buy Now |
DISTI #
ASV1521-60188
|
Interstate Connecting Components | 2.92MM FEMALE FIELD REPLACEABL | 0 |
|
Buy Now | |
DISTI #
1521-60188
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$48.9400 / $56.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy