-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAR-FLEX THR STR FEMALE 6.25MM 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2950
|
Newark | Connector, Rcpt, 16Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Surface Mount, Product Range:Har-Flex Series, Contact Material:- Rohs Compliant: Yes |Harting 15210162401000 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0900 / $8.2500 | Buy Now |
DISTI #
1195-5659-1-ND
|
DigiKey | CONN RCPT 16POS 0.05 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$4.7974 / $8.3000 | Buy Now |
DISTI #
617-15210162401000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight female 6.25mm, 16pin, PL1, with through hole hold downs RoHS: Compliant | 0 |
|
$5.1100 / $5.9500 | Order Now |
DISTI #
70882447
|
RS | har-flex THR str female 6.25mm 16pin PL1, 1 ROL = 220pcs | HARTING 15210162401000 RoHS: Compliant Min Qty: 1 Package Multiple: 220 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1,886.6600 / $2,058.1800 | RFQ |
|
Future Electronics | 15210162401000 RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Reel | 0Reel |
|
$4.8500 / $5.1200 | Buy Now |
DISTI #
HRT15210162401000
|
Heilind Electronics | HAR-FLEX STRAIGHT FEMALE 6.25M | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15210162401000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15210162401000
HARTING Technology Group
HAR-FLEX THR STR FEMALE 6.25MM 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 15210162401000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15210162401000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-108-D-02-H-LT-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210162401000 vs BSSH-108-D-02-H-LT-LF |
AXK5F16535P | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | 15210162401000 vs AXK5F16535P |
BSSH-108-D-16-GT-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210162401000 vs BSSH-108-D-16-GT-LF |
BSSH-108-D-10-H-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210162401000 vs BSSH-108-D-10-H-LF |
245801016003829+ | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Kyocera AVX Components | 15210162401000 vs 245801016003829+ |
AXK5F16345YJ | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | 15210162401000 vs AXK5F16345YJ |
K080ASX-016415G | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 15210162401000 vs K080ASX-016415G |
BSSH-108-D-12-G-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210162401000 vs BSSH-108-D-12-G-LF |
K050DSX-016220G | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | 15210162401000 vs K050DSX-016220G |
BSSH-108-D-12-F-LT-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210162401000 vs BSSH-108-D-12-F-LT-LF |